Toolcraft TO-9610686 Aluminium Telescopic Ladder 2.52m Black/Silver

Image Representative of Range

Toolcraft TO-9610686 Aluminium Telescopic Ladder 2.52m Black/Silver

MPN
TO-9610686
Brand
Toolcraft
EAN-13
4064161327617
Order Code
07-8041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £201.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 12/10/2026

The Toolcraft TO-9610686 aluminium alloy telescopic ladder offers a toolless setup and extends to a maximum height of 2.52 metres. It is designed for above-ground work and ensures climbing safety, thanks to its EN 131 certification. Typical applications include home maintenance and professional tasks requiring reliable, compact ladders.
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium alloy
Colour Black/silver
Height 4.52m
Number of rungs/steps 13
Standards EN 131
Weight 15.9kg
Width 87.3cm

Reviews

Be the first to submit a review

Trustpilot