Toolcraft TO-9610266 Aluminium Telescopic Ladder 3.12m Toolfree Setup

Image Representative of Range

Toolcraft TO-9610266 Aluminium Telescopic Ladder 3.12m Toolfree Setup

MPN
TO-9610266
Brand
Toolcraft
EAN-13
4064161325538
Order Code
07-8036
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £257.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 17/08/2026

The Toolcraft TO-9610266 aluminium alloy telescopic ladder features a toolless set-up and extends to a maximum height of 3.12 metres. With a stylish black and silver finish, it is designed in compliance with EN 131 for climbing safety. Ideal for above-ground work, this ladder provides stability and portability for various tasks.
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium alloy
Colour Black/silver
Height 5.12m
Number of rungs/steps 15
Standards EN 131
Weight 18.68kg
Width 93.7cm

Reviews

Be the first to submit a review

Trustpilot