Toolcraft TO-9076404 LCD Digital Microscope Polariser 1200x Magnification

Image Representative of Range

Toolcraft TO-9076404 LCD Digital Microscope Polariser 1200x Magnification

MPN
TO-9076404
Brand
Toolcraft
EAN-13
4064161314884
Order Code
07-8006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £147.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 05/10/2026

The Toolcraft TO-9076404 LCD Digital Microscope is a versatile instrument featuring both reflected and transmitted light options. With a polarizer and 300x magnification, it is ideal for detailed inspections and educational purposes. This digital microscope is perfect for electronics work, biological studies, and material analysis.
Type Digital microscope
Magnification 20
Colour White, Black
Dimensions (L x W x H) 165 x 158 x 267 mm
Height 267mm
Length 165mm
Operating Voltage 5 V via USB
Weight 830g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot