Toolcraft TO-8809740 Hose Connector with Pressure Regulator Manual Valve

Image Representative of Range

Toolcraft TO-8809740 Hose Connector with Pressure Regulator Manual Valve

MPN
TO-8809740
Brand
Toolcraft
EAN-13
4064161295657
Order Code
07-7977
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

The Toolcraft TO-8809740 Plastic Coupling Hose Connector with Pressure Regulator efficiently regulates pressure in fluid systems. Manufactured by Toolcraft, it features durable plastic construction for reliable and long-lasting performance. This coupling is typically used in gardening, irrigation, and other hose-connected fluid control applications.
Type Coupling
Dimensions (L x W x H) 119 x 35 x 35 mm
Height 35mm
Hose connection Hose connector
Length 119mm
Material Plastic
Width 35mm

Reviews

Be the first to submit a review

Trustpilot