Toolcraft TO-8809737 Plastic Hose Repair Piece 16-19mm Slip-free Grip

Image Representative of Range

Toolcraft TO-8809737 Plastic Hose Repair Piece 16-19mm Slip-free Grip

MPN
TO-8809737
Brand
Toolcraft
EAN-13
4064161295640
Order Code
07-7976
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 864 in stock

The Toolcraft TO-8809737 Plastic Hose repair piece is designed for fixing hoses with a diameter of 16 - 19 mm (3/4"). Made by Toolcraft, it ensures a durable and leak-proof connection. Ideal for gardening, workshop, and household hose repairs.
Type Hose repair piece
Dimensions (L x W x H) 76 x 43 x 43 mm
Height 43mm
Hose connection 16 - 19 mm (3/4") Ø
Length 76mm
Material Plastic
Width 43mm

Reviews

Be the first to submit a review

Trustpilot