Toolcraft TO-8699505 Safety Vest Unisize Neon Yellow EN ISO 20471

Image Representative of Range

Toolcraft TO-8699505 Safety Vest Unisize Neon Yellow EN ISO 20471

MPN
TO-8699505
Brand
Toolcraft
EAN-13
4064161294025
Order Code
07-7965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 720 in stock

The Toolcraft Reflective Safety Vest Unisize Neon yellow EN ISO 20471:2013 is a piece of personal protective equipment designed for high visibility. This reflective gear features a bright neon yellow colour and high-quality reflective strips, making it essential workwear for safety. It is typically used in construction, traffic control, and other environments where high visibility is crucial.
Type Hi-vis bib
Colour Neon yellow
Size Unisize
EN Standards EN ISO 20471:2013
Internal material 100% polyester

Reviews

Be the first to submit a review

Trustpilot