TOOLCRAFT TO-8699439 UV LED Work light rechargeable 200 lm monochrome

Order Code:

17-7529

Brand: Toolcraft MPN: TO-8699439 EAN-13: 4064161291925
Qty Unit Price (Ex VAT)
1+ £13.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 15/05/2026

Toolcraft TO-8699439 is a monochrome LED work light equipped with UV LED technology, designed for use in inspection cameras. This robust inspection tool provides a luminous flux of 200 lumens, ensuring bright and efficient illumination for detailed inspection tasks. The device is rechargeable, enhancing its portability and convenience for field applications. Its UV LED feature makes it particularly useful for detecting fluorescent materials, leaks, or surface imperfections in environments where traditional lighting might fall short. Common applications include automotive and industrial inspection, maintenance checks, and forensic analysis, where precision and reliability are imperative.
Type Work light
Capacity 1200mAh
Charging Time 5h
Colour Black-red
Dimensions (L x W x H) 112 x 31 x 27 mm
Height 27mm
LEDs 3
Length 112mm
Luminous Flux 200lm
Operating Voltage 3.7
Power supply (LOV) rechargeable
Product Type Work light
Protection Class IP43
Technology Lithium
Weight 100g
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot