Toolcraft TO-8689782 Ratchet Strap 4.5m Auto-Retract 750 daN EN 12195-2

Image Representative of Range

Toolcraft TO-8689782 Ratchet Strap 4.5m Auto-Retract 750 daN EN 12195-2

MPN
TO-8689782
Brand
Toolcraft
EAN-13
4064161292137
Order Code
07-7961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 687 in stock

The Toolcraft TO-8689782 is an auto-retractable ratchet strap with a low lashing capacity of 750 daN. Featuring a length of 4.5 metres and a width of 50 millimetres, it's ideal for securing cargo on caravans, camper trailers, and car trailers. This reliable cargo fastener adheres to EN 12195-2 standards for secure transport.
Type Auto-retractable ratchet strap
Material Polyester
Length 4.5m
Buckle (straps) Cam buckle
Dimensions (L x W) 4.5 m x 50 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 750 daN
Tensile force (kg, cargo low lashing) (single/direct) 750kg
Type (hooks) S hook
Weight 1673g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot