Christmas Opening Hours and Delivery Dates here
Toolcraft TO-8689779 Ratchet Strap 320 daN Auto-Retractable 3.5mx25mm

Image Representative of Range

Toolcraft TO-8689779 Ratchet Strap 320 daN Auto-Retractable 3.5mx25mm

Order Code:

07-7960

Brand: Toolcraft MPN: TO-8689779 EAN-13: 4064161292120
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 available to back orderBack-order availability date - 16/01/2026

The Toolcraft TO-8689779 is an auto-retractable ratchet strap with a low lashing capacity of 320 daN, measuring 3.5 m by 25 mm. This durable cargo fastener is ideal for securing loads on caravans, camper trailers, and car trailers. With its cam buckle design, it ensures efficient and safe cargo securement.
Type Auto-retractable ratchet strap
Material Polyester
Length 3.5m
Buckle (straps) Cam buckle
Dimensions (L x W) 3.5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 320 daN
Tensile force (kg, cargo low lashing) (single/direct) 320kg
Type (hooks) S hook
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot