Toolcraft TO-8689776 Auto-retractable Ratchet Strap 2m x 18mm 100 daN

Image Representative of Range

Toolcraft TO-8689776 Auto-retractable Ratchet Strap 2m x 18mm 100 daN

MPN
TO-8689776
Brand
Toolcraft
EAN-13
4064161293356
Order Code
07-7959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Toolcraft TO-8689776 auto-retractable ratchet strap features a low lashing capacity of 100 daN and measures 2 m by 18 mm. It includes a cam buckle and is compliant with EN 12195-2 standards. Ideal for securing cargo on a caravan, camper trailer, or car trailer, it serves well in various transport and luggage fastening applications.
Type Auto-retractable ratchet strap
Material Polyester
Length 2m
Buckle (straps) Cam buckle
Dimensions (L x W) 2 m x 18 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 100 daN
Tensile force (kg, cargo low lashing) (single/direct) 100kg
Type (hooks) S hook
Weight 360g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot