Toolcraft TO-8597556 Ball-peen Hammer 300g 312mm Wooden Handle DIN 1041

Image Representative of Range

Toolcraft TO-8597556 Ball-peen Hammer 300g 312mm Wooden Handle DIN 1041

MPN
TO-8597556
Brand
Toolcraft
EAN-13
4064161258089
Order Code
07-7950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 404 in stock

The Toolcraft TO-8597556 is a handheld ball-peen hammer weighing 300 g with a length of 312 mm, adhering to DIN 1041 standards. Known for its durability, this hand tool is ideal for shaping metal and peening rivets. Commonly used in metalworking and engineering tasks, it is renowned for its precision and balance.
Type Ball Pein Hammer
Weight 300g
Handle Material Wood
Head Material Steel
DIN Standard DIN 1041
Height 21mm
Length 312mm
Plastic free packaging Plastic-free packaging
Width 102mm

Reviews

Be the first to submit a review

Trustpilot