TOOLCRAFT TO-8441421 Window cleaner Vacuum Black Red

MPN
TO-8441421
Brand
Toolcraft
EAN-13
4064161250045
Order Code
17-7525
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Toolcraft TO-8441421 is a high-performance window cleaner vacuum designed to efficiently remove liquid from glass surfaces, minimising streaks and residue. This robust device features a powerful vacuum mechanism coupled with a durable squeegee, ensuring optimal cleaning efficiency and quick drying on various glass surfaces. Engineered for reliability, the black and red exterior of the Toolcraft TO-8441421 is crafted from materials selected for durability and ease of maintenance. Engineers might deploy this device for maintenance applications in residential buildings, commercial spaces, or any setting where maintaining pristine glass surfaces is required. The precision and engineering of the TO-8441421 make it particularly suited for repetitive use in demanding environments.
Type Window cleaner
Colour Black, Red
Capacity 0.076L
Depth 95mm
Dimensions (W x H x D) 138 x 330 x 95 mm
Height 330mm
Operating Voltage 230V
Power supply (LOV) rechargeable
Product Type Window cleaner
Rechargeable battery technology Li-ion
Vacuum technology Wet/dry
Voltage 20V
Weight 0.7kg
Width 138mm

Reviews

Be the first to submit a review

Trustpilot