Toolcraft TO-7914468 LED Industrial Light 20W Natural White Splashproof

Image Representative of Range

Toolcraft TO-7914468 LED Industrial Light 20W Natural White Splashproof

Standard range
Order Code:

07-7914

Brand: Toolcraft MPN: TO-7914468
Qty Unit Price (Ex VAT)
1+ £24.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
255 in stock, despatched in 4 working days

Toolcraft's LED industrial light TO-7914468 delivers 20 watts of natural white illumination. It is designed for efficiency and reliability in industrial settings. Typical applications include warehouses, factories, and workshops.
Type LED industrial light
Bulb type SMD LED
Colour Natural white
Colour temperature (Kelvin) 4000K
Depth 77mm
Dimmable Yes
Energy consumption 20 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black-red
Feed length 2m
Height 224.5mm
Length 150mm
No. of bulbs 56
Operating voltage 230V DC
Plastic free packaging Plastic-free packaging
Power 20W
Rated luminous flux 2000lm
Weight 804g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot