Toolcraft TO-7908105 Heavy Duty Caster 62mm Wheel 500kg Load Capacity

Image Representative of Range

Toolcraft TO-7908105 Heavy Duty Caster 62mm Wheel 500kg Load Capacity

MPN
TO-7908105
Brand
Toolcraft
EAN-13
4064161239026
Order Code
07-7913
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

The Toolcraft TO-7908105 is a heavy duty caster with a wheel diameter of 62 mm and a maximum load capacity of 500 kg. This robust equipment wheel is ideal for heavy machinery and equipment that require durable and reliable mobility. Common applications include industrial trolleys and heavy transport systems.
Type Heavy duty caster
Diameter 62mm
Load Capacity 500kg
Bearing Type Plain bearing
Hub length 86mm
Plastic free packaging Plastic-free packaging
Total height 117mm
Tread Material Polyamide
Wheel Width 28mm

Reviews

Be the first to submit a review

Trustpilot