Toolcraft TO-7908102 Heavy Duty Caster 50mm Diameter 250kg Load Capacity

Image Representative of Range

Toolcraft TO-7908102 Heavy Duty Caster 50mm Diameter 250kg Load Capacity

MPN
TO-7908102
Brand
Toolcraft
EAN-13
4064161239019
Order Code
07-7912
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 346 in stock

The Toolcraft TO-7908102 heavy duty caster features a wheel diameter of 50 mm and supports a maximum load capacity of 250 kg. This robust equipment wheel is ideal for use in applications requiring mobility for heavy items. Suitable for trolleys and machinery, its durable construction ensures reliable performance in industrial environments.
Type Heavy duty caster
Diameter 50mm
Load Capacity 250kg
Bearing Type Plain bearing
Hub length 70mm
Plastic free packaging Plastic-free packaging
Total height 93mm
Tread Material Polyamide
Wheel Width 24mm

Reviews

Be the first to submit a review

Trustpilot