Toolcraft TO-7908099 Heavy Duty Caster 40mm Wheel 50kg Load Capacity

Image Representative of Range

Toolcraft TO-7908099 Heavy Duty Caster 40mm Wheel 50kg Load Capacity

MPN
TO-7908099
Brand
Toolcraft
EAN-13
4064161238173
Order Code
07-7911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Toolcraft TO-7908099 is a heavy duty caster featuring a wheel diameter of 40 mm and a maximum load capacity of 50 kg. It is equipped with durable rubber wheels suitable for smooth steering and manoeuvrability. This caster is ideal for use in various equipment and furniture needing reliable mobility.
Type Heavy duty caster
Diameter 40mm
Load Capacity 50kg
Axle hole diameter 6.5mm
Bearing Type Plain bearing
Hub length 42mm
Plastic free packaging Plastic-free packaging
Total height 71mm
Tread Material Polyamide
Wheel Width 18mm

Reviews

Be the first to submit a review

Trustpilot