Toolcraft TO-7868814 Telescopic Ladder 1.93m 150kg Aluminium/PVC

Image Representative of Range

Toolcraft TO-7868814 Telescopic Ladder 1.93m 150kg Aluminium/PVC

MPN
TO-7868814
Brand
Toolcraft
EAN-13
4064161233000
Order Code
07-7902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £106.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 12/10/2026

The Toolcraft TO-7868814 aluminium/PVC telescopic ladder features a toolless setup and a maximum height of 1.93 metres. Its black/silver design is EN 131 certified for climbing safety and weighs 10.1 kilograms. Ideal for above-ground work, this ladder is perfect for both domestic and professional use.
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium/PVC
Colour Black/silver
Height 3.93m
Number of rungs/steps 11
Platform Depth 3.9cm
Platform width 34.5cm
Standards EN 131
Step depth 30cm
Steps 300mm
Weight 10.1kg
Width 87cm

Reviews

Be the first to submit a review

Trustpilot