Toolcraft TO-7746849 Case IP67 Foam Insert 350x295x150mm Adjustable

Image Representative of Range

Toolcraft TO-7746849 Case IP67 Foam Insert 350x295x150mm Adjustable

Standard range
Order Code:

07-7864

Brand: Toolcraft MPN: TO-7746849
Qty Unit Price (Ex VAT)
1+ £35.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
974 in stock, despatched in 4 working days

Toolcraft manufactures the TO-7746849, an outdoor case with dimensions 350 x 295 x 150 mm, designed to be waterproof to IP67 standards. This empty toolbox is ideal for safely storing and transporting tools in various outdoor environments. Its durable construction protects contents from dust, water, and impact, making it suitable for professional or DIY use.
Type Outdoor case
Dim (L x W x H) 350 x 295 x 150 mm
Height 150mm
Inside height 130mm
Inside width 230mm
Internal depth 300mm
Length 350mm
Material Polypropylene
Max. load capacity 20kg
Plastic free packaging Plastic-free packaging
Volume 9l
Weight 1.8kg
Width 295mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot