Toolcraft TO-7566318 LED Work Light USB Rechargeable 10W 1100lm Compact

Image Representative of Range

Toolcraft TO-7566318 LED Work Light USB Rechargeable 10W 1100lm Compact

MPN
TO-7566318
Brand
Toolcraft
EAN-13
4064161204420
Order Code
07-7838
Country of Origin
China
View Full Product Range (3)

Discontinued


The Toolcraft TO-7566318 is a rechargeable LED work light providing 1100 lumens via a USB connection, delivering reliable and bright illumination in various settings. This 10-watt handheld torch is perfect for workshops and other environments needing portable, high-intensity light. Designed for convenience, it serves effectively as a battery or worklight for professionals and hobbyists alike.
Type Work light
Maximum Lumens 1100lm
Bulb Type LED (monochrome)
Capacity 4400mAh
Charging Time 7h
Colour Black/red
Colour Temperature 6500K
Dim (L x W x H) 160 x 48 x 118 mm
Energy Consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Height 118mm
LEDs 2
Length 160mm
Operating Voltage 3.7
Plastic free packaging Plastic-free packaging
Power 10W
Technology Li-ion
Weight 368g
Width 48mm

Trustpilot