Toolcraft TO-7159146 Submersible Pump 720 l/h 12V DC Reliable Low-Voltage

Image Representative of Range

Toolcraft TO-7159146 Submersible Pump 720 l/h 12V DC Reliable Low-Voltage

MPN
TO-7159146
Brand
Toolcraft
EAN-13
4064161187273
Order Code
07-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

Toolcraft's low-voltage submersible pump TO-7159146 delivers a flow rate of 720 litres per hour at 12 V DC. Designed for efficiency and safety, this pump is ideal for low-voltage applications. Typical uses include aquariums, fountains, or any situation requiring water movement under 12 V DC.
Type Low voltage submersible pump
Connection 12mm
Dimensions (L x W x H) 48 x 96 x 40 mm
Height 40mm
Length 48mm
Max. cable length 1m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 720 l/h
Operating Voltage 12V DC
Weight 148g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot