Toolcraft TO-7131126 Crack Weeder 20V Efficient Weed Removal Tool

Image Representative of Range

Toolcraft TO-7131126 Crack Weeder 20V Efficient Weed Removal Tool

MPN
TO-7131126
Brand
Toolcraft
EAN-13
4064161182056
Order Code
07-7741
Country of Origin
China
View Full Product Range (2)

Discontinued


The Toolcraft AFR-200 TO-7131126 crack weeder is a powerful 20 V tool designed for efficient weed removal. Its compact design and robust performance make it ideal for tackling weeds in narrow cracks and crevices. Manufactured by Toolcraft, it ensures durability and ease of use for garden maintenance.
Type Weed Remover
Handle attachment Push-fit
Height 800mm
Material (body) Aluminium
Operating Voltage 20V
Plastic free packaging Plastic-free packaging
Weight 1.65kg
Working width 100mm

Trustpilot