Toolcraft TO-7083453 LTB-911A Solder Bath 300W 1350g 480°C 80mm Dia

Image Representative of Range

Toolcraft TO-7083453 LTB-911A Solder Bath 300W 1350g 480°C 80mm Dia

Standard range
Order Code:

07-7726

Brand: Toolcraft MPN: TO-7083453
Qty Unit Price (Ex VAT)
1+ £41.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Toolcraft LTB-911A is a solder bath capable of reaching temperatures up to 480 °C with a 300 W power rating, accommodating 1350 g of solder. This melting pot is designed for efficient desoldering and soldering tasks, making it ideal for electronics repair and manufacturing applications. As the Toolcraft TO-7083453, this reliable solder bath ensures precise temperature control for professional use.
Type Solder bath
Dim (L x W x H) 245 x 161 x 95 mm
Height 95mm
Length 245mm
Max. power 300W
Max. temperature 480°C
Misc Attribute LTB-911A
Operating voltage 230V AC
Plastic free packaging Plastic-free packaging
Solder quantity 1350g
Width 161mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot