Toolcraft TO-7015521 Tap Tool Kit 32-Piece Steel Metric Sizes

Image Representative of Range

Toolcraft TO-7015521 Tap Tool Kit 32-Piece Steel Metric Sizes

MPN
TO-7015521
Brand
Toolcraft
EAN-13
4064161160283
Order Code
07-7715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

The Toolcraft TO-7015521 Tap tool kit is a 32-piece steel set designed for precise thread cutting. This assorted tap and die set includes sizes ranging from M3 x 0.50 to M12 x 1.75, suitable for various threading tasks. Ideal for DIY enthusiasts and professionals, it is used for creating or repairing threads in metalworking projects.
Type Tap tool kit
Thread Size M3 x 0.50, M4 x 0.70, M5 x 0.80, M6 x 1, M8 x 1.25, M10 x 1.50, M12 x 1.75
Material Steel
Plastic free packaging Plastic-free packaging
Weight 1.45kg

Reviews

Be the first to submit a review

Trustpilot