TOOLCRAFT TO-6872829 USB cable 2.0 USB-A to USB-C 2m Black/red braided

MPN
TO-6872829
Brand
Toolcraft
EAN-13
4064161127149
Order Code
17-7520
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

Toolcraft TO-6872829 is a robust USB cable designed to provide reliable connectivity with its USB 2.0 USB-A to USB-C configuration. Measuring 2 metres in length, this cable is distinguished by its black and red heavy-duty braided shielding, enhancing durability and resistance to wear. This cable assembly is ideal for duplex data transfer applications, allowing for simultaneous data and power transmission between devices such as smartphones, tablets, and laptops equipped with USB-C ports. It is particularly useful in engineering settings that require stable, high-speed connections for data transfer and device charging, and its braided design ensures longevity even in demanding environments. Practical and versatile, the Toolcraft TO-6872829 meets the needs of those requiring a reliable link between legacy USB-A devices and modern USB-C hardware.
Cable Length 2.00m
Colour Black/red
AWG 20+28
Cable Design Round
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot