TOOLCRAFT TO-6872820 USB cable 1m Black/red Heavy duty braided shielding

TOOLCRAFT TO-6872820 USB cable 1m Black/red Heavy duty braided shielding

MPN
TO-6872820
Brand
Toolcraft
EAN-13
4064161127118
Order Code
17-7519
Country of Origin
China
View Full Product Range (3)

Discontinued


Toolcraft TO-6872820 is a USB cable that measures 1 metre in length and features a distinctive black and red colour scheme. This cable assembly utilises a USB 2.0 interface with a USB-A plug and a USB Micro-B plug, suitable for a wide range of devices requiring data transfer or charging capabilities. Designed with heavy duty braided shielding, it provides enhanced durability and resistance to physical wear, making it ideal for demanding environments. Its duplex use connector supports data communication and power delivery, commonly employed in consumer electronics, portable devices, and industrial equipment where robust and reliable connectivity is required. The braided design not only increases the cable's lifespan but also offers flexibility and protection in situations where frequent manipulation and movement are expected.
Cable Length 1.00m
Colour Black/red
AWG 20+28
Cable Design Round
Connection Type USB-A to USB Micro-B
Connector Version straight
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Micro B

Trustpilot