Toolcraft TO-6863112 Countersunk Screws M3 6mm Steel Zinc 200 pcs

Image Representative of Range

Toolcraft TO-6863112 Countersunk Screws M3 6mm Steel Zinc 200 pcs

MPN
TO-6863112
Brand
Toolcraft
EAN-13
4064161130675
Order Code
07-7664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Toolcraft TO-6863112 Countersunk screws are steel, zinc-plated fasteners with a Phillips drive conforming to DIN 965 standards. These M3 screws measure 6 mm in length and are typically used in situations requiring a flush surface. Packaged in quantities of 200, they are ideal for securing materials in precision engineering and cabinetry applications.
Type Countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965
Gradient 0.5mm
Nut included No
Outside Ø 3mm
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot