Toolcraft TO-6861099 Hexagonal Nuts M4 DIN 934 SS V2A A2 Pack of 100

MPN
TO-6861099
Brand
Toolcraft
EAN-13
4064161124018
Order Code
07-7658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Toolcraft TO-6861099 features hexagonal M4 nuts made from stainless steel V2A A2, ensuring durability and corrosion resistance. These nuts, conforming to DIN 934 standards, are typically used in various engineering and construction applications. The package contains 100 pieces, suitable for bulk industrial use or extensive DIY projects.
Type Hexagon Full Nut
Thread Size M4
Material A2 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.7mm
Inside Diameter 4mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot