Toolcraft TO-6861090 Hexagonal Nuts M2.5 Stainless Steel 100 pcs

MPN
TO-6861090
Brand
Toolcraft
EAN-13
4064161123981
Order Code
07-7656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Toolcraft's TO-6861090 hexagonal nuts are made of stainless steel V2A A2, adhering to DIN 934 standards. These M2.5 nuts are designed for secure fastening in mechanical applications, offering corrosion resistance and durability. They come in a package of 100 pieces, ideal for industrial and construction use.
Type Hexagon Full Nut
Thread Size M2.5
Material A2 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.45mm
Inside Diameter 2.5mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot