TOOLCRAFT TO-6855531 Hexagonal nuts M3 DIN 555 Plastic 200 pcs

MPN
TO-6855531
Brand
Toolcraft
EAN-13
4064161105444
Order Code
17-7518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Toolcraft TO-6855531 offers a selection of Hexagonal Nuts conforming to DIN 555 standards, specifically designed with M3 threading and constructed from durable plastic material. Packaged as 200 pieces, these hex nuts facilitate secure fastening in various assembly operations where metal might pose the risk of conductivity or corrosion, such as electronic projects or research prototypes. The use of plastic ensures these components are lightweight and non-magnetic, making them particularly suitable for applications that require insulation or are sensitive to electromagnetic interference.
Type Hexagon Full Nut
Thread Size M3
Material Plastic
Drive Hex head
Gradient 0.5mm
Inside Diameter 3mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot