Toolcraft TO-6687738 Work Light 10W 1400lm Rechargeable Dust/Waterproof

MPN
TO-6687738
Brand
Toolcraft
EAN-13
4064161025117
Order Code
07-7598
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 549 availableBack-order availability date - 11/07/2026

The Toolcraft 2229246 Work light is a rechargeable, 10 W handheld light that emits 1400 lumens. Ideal for workshops, it provides bright and portable illumination for detailed tasks. This versatile battery light is perfect for both professional and DIY applications.
Type Work light
Maximum Lumens 1400lm
Bulb Type LED (monochrome)
Capacity 6000mAh
Depth 132mm
Dim (W x H x D) 172 x 45 x 132 mm
Energy efficiency rating n.rel.
Height 45mm
Operating Voltage 5 V / DC
Plastic free packaging Plastic-free packaging
Power 10W
Power supply (LOV) rechargeable
Protection Class IP64
Technology Li-ion
Weight 582g
Width 172mm
Work light Features Suitable as a power bank

Reviews

Be the first to submit a review

Trustpilot