Toolcraft TO-6687735 Work Light 20W 2500lm USB Rechargeable Dust/Waterproof

MPN
TO-6687735
Brand
Toolcraft
EAN-13
4064161025100
Order Code
07-7597
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 533 availableBack-order availability date - 11/07/2026

The Toolcraft 2229245 work light is a rechargeable 20 W handlamp providing 2500 lumens of brightness. Ideal for workshops, it functions as a portable torch or handheld light in various settings. Its durable build makes it suitable for both professional and DIY applications.
Type Work light
Maximum Lumens 2500lm
Bulb Type LED (monochrome)
Capacity 6000mAh
Depth 132mm
Dim (W x H x D) 172 x 45 x 132 mm
Energy efficiency rating n.rel.
Height 45mm
Operating Voltage 5 V / DC
Plastic free packaging Plastic-free packaging
Power 20W
Power supply (LOV) rechargeable
Protection Class IP64
Technology Li-ion
Weight 582g
Width 172mm
Work light Features Suitable as a power bank

Reviews

Be the first to submit a review

Trustpilot