Toolcraft TO-5799261 Flatbed Trolley Folding Steel 300kg Capacity

Order Code:

07-7503

Brand: Toolcraft MPN: TO-5799261 EAN-13: 4053199931064
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 available to back orderBack-order availability date - 06/05/2026

The tool is the Toolcraft TO-5799261 flatbed trolley, designed for robust material handling. It features a folding steel frame with a maximum load capacity of 300 kg. This trolley is ideal for transporting heavy objects in warehouses, workshops, or similar settings.
Type Flatbed trolley
Load Capacity 300kg
Number of Wheels 4
Material Steel
Dimensions (L x W x H) 900 x 600 x 845 mm
Height 845mm
Length 900mm
Load area (length) 900mm
Load area (width) 600mm
Wheels (Ø x W) Ø 12mm
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot