Toolcraft TO-5661774 Allen Screws M2 x 6mm Steel 100 pcs

MPN
TO-5661774
Brand
Toolcraft
EAN-13
4053199919284
Order Code
07-7493
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

Toolcraft manufactures M2 x 6 mm Allen screws, known for their hexagon socket head design and compliance with DIN 912 standards, and provides these screws in steel material. The pack includes 100 pieces suitable for applications requiring secure and precise fastening, such as in engineering or electronics assembly. These screws are ideal for use in tight spaces where a clean, flush finish is needed.
Type Allen screws
Thread Size M2
Thread Length 6mm
Screw Head Style Hex Socket
Material Steel
Nut included No
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot