Toolcraft TO-5621643 Nylon/PU Protective Glove Size 8 EN 388 CAT II

MPN
TO-5621643
Brand
Toolcraft
EAN-13
4053199912735
Order Code
07-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

Toolcraft TO-5621643 are protective gloves made from nylon and polyurethane, designed for size 8. They meet the EN 388 CAT II safety standards, offering reliable protection in the workplace. These gloves are ideal for industrial applications requiring thermal protection and dexterity.
Size 8
Colour Black
Type Protective glove
Fabric (lining) Nylon
Material (back of the hand) Nylon
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot