Toolcraft TO-5621613 Cut-Proof Glove Size 11 Level D PU Coated

MPN
TO-5621613
Brand
Toolcraft
EAN-13
4053199912636
Order Code
07-7484
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

Toolcraft's TO-5621613 cut-proof gloves, made with HPPE, polyester, synthetic fibre, and polyurethane, offer high durability. These size 11 gloves, rated EN 388 CAT II, are ideal for safety and protection in the workplace. They are perfect for handling sharp tools and materials, providing reliable cut resistance.
Size 11
Colour Grey, Black
Type Cut-proof glove
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot