Toolcraft TO-5621607 Cut-Proof Glove Size 9 EN 388 CAT II Level D

MPN
TO-5621607
Brand
Toolcraft
EAN-13
4053199912612
Order Code
07-7482
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,164 in stock

The Toolcraft TO-5621607 safety gloves are cut-proof and made from HPPE, polyester, and synthetic fibre with a polyurethane coating. Designed for workplace safety, they are ideal for handling sharp objects and provide excellent protection as cut-resistant gloves. Sized at 9 and categorised under EN 388 CAT II, they ensure a reliable fit and enhanced durability for professional environments.
Size 9
Colour Grey, Black
Type Cut-proof glove
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot