Toolcraft TO-5621604 Cut-Proof Glove Size 8 Level D PU-Coating EN 388

MPN
TO-5621604
Brand
Toolcraft
EAN-13
4053199912605
Order Code
07-7481
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 552 in stock

Toolcraft TO-5621604 cut-proof gloves are made from HPPE, polyester, synthetic fibre, and polyurethane, designed for optimal cut resistance. These size 8 gloves are certified under EN 388 CAT II standards, ensuring reliable protection in various work environments. Ideal for use as safety, protective, or workplace gloves, they provide excellent hand protection for tasks requiring dexterity and cut resistance.
Size 8
Colour Grey, Black
Type Cut-proof glove
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot