Toolcraft TO-5621550 Glove Size 10 PU-Coated EN 388 CAT II 1 Pair

MPN
TO-5621550
Brand
Toolcraft
EAN-13
4053199912421
Order Code
07-7478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,412 in stock

Toolcraft TO-5621550 safety gloves are crafted from a polyester and polyurethane blend, providing robust protection. They are rated EN 388 CAT II, ensuring reliable performance in workplace environments. Ideal for thermal protection and general work tasks, these size 10 gloves are designed for durability and safety.
Size 10
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot