Toolcraft TO-5621544 Glove Size 8 PU-Coated EN 388 CAT II 1 Pair

MPN
TO-5621544
Brand
Toolcraft
EAN-13
4053199912407
Order Code
07-7476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

Toolcraft TO-5621544 are protective gloves made from polyester and polyurethane. They are size 8, offering thermal protection and are rated EN 388 CAT II for safety. Ideal for workplace environments, these gloves ensure safety during various tasks.
Size 8
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot