Toolcraft TO-5621535 Polyester/Nitrile Glove Size 10 EN 388 CAT II

MPN
TO-5621535
Brand
Toolcraft
EAN-13
4053199912377
Order Code
07-7473
Country of Origin
China
View Full Product Range (25)

Discontinued


Toolcraft TO-5621535 polyester nitrile protective gloves are designed for safety and comfort in workplace environments. These gloves, size 10, are certified EN 388 CAT II, offering reliable protection. Ideal for thermal protection and various work-related applications.
Size 10
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Trustpilot