Toolcraft TO-5621496 Polyamide/Nitrile Protective Gloves Size 7 CAT II

MPN
TO-5621496
Brand
Toolcraft
EAN-13
4053199912247
Order Code
07-7465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

Toolcraft TO-5621496 are polyamide and nitrile protective gloves, size 7, designed for safety and thermal protection. These gloves are EN 388 CAT II certified, ideal for various workplace applications. They provide reliable protection in industrial settings.
Size 7
Colour White, Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot