Toolcraft TO-5621487 Gloves Size 9 Polyamide/Nitrile EN 388 CAT II

MPN
TO-5621487
Brand
Toolcraft
EAN-13
4053199912216
Order Code
07-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,096 in stock

Toolcraft TO-5621487 Polyamide/Nitrile Protective gloves are designed for safety and comfort, sized at 9 and compliant with EN 388 CAT II standards. These work gloves offer durable protection, ideal for handling tasks requiring thermal and abrasion resistance. Perfect for various workplace applications, they ensure safety without compromising dexterity.
Size 9
Colour Black
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot