Toolcraft TO-5621484 Protective Gloves Size 8 Polyamide/Nitrile EN388 CAT II

MPN
TO-5621484
Brand
Toolcraft
EAN-13
4053199912209
Order Code
07-7461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,059 in stock

Toolcraft's TO-5621484 Polyamide/Nitrile Protective Gloves are designed for safety and durability, featuring EN 388 CAT II certification and a size 8 fit. These gloves offer exceptional protection in workplace environments, making them ideal for handling tasks requiring grip and dexterity. Constructed with polyamide and nitrile materials, they ensure reliable thermal protection and resistance to abrasions.
Size 8
Colour Black
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot