Toolcraft TO-5449944 Hexagonal Nuts M5 Brass 100 pcs DIN 934

MPN
TO-5449944
Brand
Toolcraft
EAN-13
4053199877393
Order Code
07-7444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/11/2026

Toolcraft's TO-5449944 Hexagonal nuts are made from durable brass and conform to DIN 934 standards. This pack contains 100 pieces, ideal for securing bolts in various mechanical and engineering applications. Their corrosion-resistant material makes them suitable for use in both indoor and outdoor environments.
Type Hexagon Full Nut
Thread Size M5
Material Brass
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot