Toolcraft TO-5440839 Raised Screws M3 6mm Steel Zinc 200 pcs

Order Code:

07-7439

Brand: Toolcraft MPN: TO-5440839 EAN-13: 4053199847044
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Toolcraft's TO-5440839 Raised head screws feature a star socket design and are made of steel with a zinc-galvanised finish. These screws, packaged in quantities of 200, offer durability and corrosion resistance. Ideal for construction and mechanical applications, they ensure secure and efficient fastening.
Type Raised head screws
Thread Size M3
Thread Length 6mm
Screw Head Style Star socket
Material zinc galvanized
ISO standard ISO 14583

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot