Toolcraft TO-5431713 Countersunk Screws M3x8mm Steel Zinc 200pcs

MPN
TO-5431713
Brand
Toolcraft
EAN-13
4053199816620
Order Code
07-7438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Toolcraft TO-5431713 countersunk screws are made of steel, zinc galvanised for corrosion resistance. These M3, 8 mm screws are designed for a flush finish in woodworking and metalwork. They come in a pack of 200 and feature a Phillips head, ideal for general assembly applications.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot