Toolcraft TO-5430966 Cheese Head Countersunk Screws M4 16mm 200 pcs

MPN
TO-5430966
Brand
Toolcraft
EAN-13
4053199814138
Order Code
07-7437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft produces the TO-5430966 Cheese head countersunk screws, made of steel and zinc galvanised for enhanced durability. These Phillips M4 screws are 16 mm in length and are supplied in packs of 200 pieces. They are typically used in assembly and construction where a flush finish is required.
Type Cheese head countersunk screws
Thread Size M4
Thread Length 16mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot