Toolcraft TO-5430912 Cheese Head Screws M3 16mm Steel Zinc 200 pcs

MPN
TO-5430912
Brand
Toolcraft
EAN-13
4053199813957
Order Code
07-7436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Toolcraft's TO-5430912 cheese head countersunk screws are made of steel and zinc galvanised for durability. These M3 screws, measuring 16mm, feature a Phillips drive head, ideal for secure and concealed fastening. Typically used in electronic or mechanical assemblies, they come in a pack of 200 for bulk applications.
Type Cheese head countersunk screws
Thread Size M3
Thread Length 16mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot