Toolcraft TO-5430903 Cheese Head Screws M3 10mm Zinc 200 pcs Steel

MPN
TO-5430903
Brand
Toolcraft
EAN-13
4053199813926
Order Code
07-7435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Toolcraft's TO-5430903 Cheese head countersunk screws are made of steel and zinc galvanized for durability. They feature a Phillips drive and have dimensions of M3 x 10 mm. Typically used in precision engineering and assembly, this pack contains 200 pieces.
Type Cheese head countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot