Toolcraft TO-5430897 Cheese Head Screws M3x6mm Phillips Zinc 200pcs

MPN
TO-5430897
Brand
Toolcraft
EAN-13
4053199813902
Order Code
07-7434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Toolcraft's TO-5430897 cheese head countersunk screws are made of galvanised steel with a zinc finish for durability. Featuring a Phillips drive, these M3 screws are 6 mm in length and come in a pack of 200. They are ideal for securing components in electronics and machinery where a flush surface is required.
Type Cheese head countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot